
66-526 | |
|---|---|
DigiKey Part Number | 66-526-ND |
Manufacturer | |
Manufacturer Product Number | 66-526 |
Description | SCRDR PHLP RND CUSH 2 |
Customer Reference | |
Detailed Description | P2 Phillips Screwdriver 8.25" (209.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | P2 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 8.25" (209.6mm) | |
Features | - | |
Weight | - |

