
66-326 | |
|---|---|
DigiKey Part Number | 66-326-ND |
Manufacturer | |
Manufacturer Product Number | 66-326 |
Description | SCRDR TORX RND T20 |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T20 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | - | |
Weight | - |

