
66-324 | |
---|---|
DigiKey Part Number | 66-324-ND |
Manufacturer | |
Manufacturer Product Number | 66-324 |
Description | SCRDR TORX RND T15 |
Customer Reference | |
Detailed Description | T15 Torx® Screwdriver 5.00" (127.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T15 | |
Length - Blade | 1.25" (31.8mm) | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Weight | - |