Similar

66-258 | |
|---|---|
DigiKey Part Number | 66-258-ND |
Manufacturer | |
Manufacturer Product Number | 66-258 |
Description | SCRDR CAB RND 1/8 |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.00" (228.6mm) | |
Features | - | |
Weight | - |


