
66-232 | |
|---|---|
DigiKey Part Number | 66-232-ND |
Manufacturer | |
Manufacturer Product Number | 66-232 |
Description | SCRDR STD SQ STBY 1/4 |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 3.50" (88.9mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 1/4" |
Packaging Bulk | Length - Blade 1.50" (38.1mm) |
Part Status Obsolete | Length - Overall 3.50" (88.9mm) |
Tool Type Screwdriver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0153-28C | Greenlee Communications | 0 | 0153-28C-ND | 7,56000 € | Similar |


