
66-205 | |
---|---|
DigiKey Part Number | 66-205-ND |
Manufacturer | |
Manufacturer Product Number | 66-205 |
Description | SCRDR STD SQ 3/16 |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 9.75" (247.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.75" (247.7mm) | |
Features | - | |
Weight | - |