
66-203 | |
|---|---|
DigiKey Part Number | 66-203-ND |
Manufacturer | |
Manufacturer Product Number | 66-203 |
Description | SCRDR STD SQ 3/16 |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 7.75" (196.9mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 3/16" |
Packaging Bulk | Length - Blade 4.00" (101.6mm) |
Part Status Obsolete | Length - Overall 7.75" (196.9mm) |
Tool Type Screwdriver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0153-21C | Greenlee Communications | 0 | 0153-21C-ND | 8,20000 € | Similar |


