
66-202 | |
|---|---|
DigiKey Part Number | 66-202-ND |
Manufacturer | |
Manufacturer Product Number | 66-202 |
Description | SCRDR STD SQ 1/8 |
Customer Reference | |
Detailed Description | P2, P3 Screwdriver 5.25" (133.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | - | |
Size | P2, P3 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.25" (133.4mm) | |
Features | - | |
Weight | - |

