
66-105 | |
|---|---|
DigiKey Part Number | 66-105-ND |
Manufacturer | |
Manufacturer Product Number | 66-105 |
Description | SCRDR STD RND 5/16 |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 15.00" (381.0mm) |
Category | Tip Type Slotted |
Manufacturer Apex Tool Group | Size 5/16" |
Packaging Bulk | Length - Blade 10.00" (254.0mm) |
Part Status Obsolete | Length - Overall 15.00" (381.0mm) |
Tool Type Screwdriver |

