Image for 64SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64SA

DigiKey Part Number
64SA-ND
Manufacturer
Manufacturer Product Number
64SA
Description
TWEEZER POINTED 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.