64CGVN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 3
Unit Price: 44,92000 €
Datasheet

Similar


Klein Tools, Inc.
In Stock: 26
Unit Price: 41,20000 €
Datasheet
64CGV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64CGVN

DigiKey Part Number
64CGVN-ND
Manufacturer
Manufacturer Product Number
64CGVN
Description
CUTTER TIP TAPERED SEMI FLUSH 4"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Semi Flush 4.00" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Semi Flush
Length - Overall
4.00" (101.6mm)
Features
-
Capacity
-
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes