



632NCF | |
|---|---|
DigiKey Part Number | 632NCF-ND |
Manufacturer | |
Manufacturer Product Number | 632NCF |
Description | CUTTER SIDE OVAL SPR FULL FLUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Length - Overall | 4.33" (110.0mm) | |
Features | - | |
Capacity | - | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,14000 € | 105,14 € |
| Unit Price without VAT: | 105,14000 € |
|---|---|
| Unit Price with VAT: | 125,11660 € |

