
6260207 | |
|---|---|
DigiKey Part Number | 72-6260207-ND |
Manufacturer | |
Manufacturer Product Number | 6260207 |
Description | 3/4" HEAVY WIRE ROPE THIMBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thimble Gray 5.00" L x 3.81" W (127.0mm x 96.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thimble | |
Color | Gray | |
Size / Dimension | 5.00" L x 3.81" W (127.0mm x 96.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 € | 17,50 € |
| Unit Price without VAT: | 17,50000 € |
|---|---|
| Unit Price with VAT: | 20,82500 € |

