
6260205 | |
|---|---|
DigiKey Part Number | 72-6260205-ND |
Manufacturer | |
Manufacturer Product Number | 6260205 |
Description | 1/2 9/16 HEAVY WIRE ROPE THIMBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thimble Gray 3.63" L x 2.69" W (92.1mm x 68.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thimble | |
Color | Gray | |
Size / Dimension | 3.63" L x 2.69" W (92.1mm x 68.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

