
6260203 | |
|---|---|
DigiKey Part Number | 72-6260203-ND |
Manufacturer | |
Manufacturer Product Number | 6260203 |
Description | 3/8 HEAVY WIRE ROPE THIMBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thimble Gray 2.65" L x 2.13" W (67.2mm x 54.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thimble | |
Color | Gray | |
Size / Dimension | 2.65" L x 2.13" W (67.2mm x 54.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

