
6260202 | |
|---|---|
DigiKey Part Number | 72-6260202-ND |
Manufacturer | |
Manufacturer Product Number | 6260202 |
Description | 5/16 HEAVY WIRE ROPE THIMBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thimble Gray 2.50" L x 1.81" W (63.5mm x 46.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thimble | |
Color | Gray | |
Size / Dimension | 2.50" L x 1.81" W (63.5mm x 46.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

