Image for 622TX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622TX

DigiKey Part Number
622TX-ND
Manufacturer
Manufacturer Product Number
622TX
Description
CUTTER SIDE OVAL FLUSH 4.53"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Apex Tool Group
Cut Edge
Flush
Series
Length - Overall
4.53" (115.0mm)
Packaging
Bulk
Capacity
1.2mm Dia Soft Wire
Part Status
Obsolete
Weight
0.15 lb (68.04 g)
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.