
6160 | |
|---|---|
DigiKey Part Number | 6160-ND |
Manufacturer | |
Manufacturer Product Number | 6160 |
Description | SMOOTHING TIP W/O STUDS FOR 8200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smoothing Tip For D440, D550, 8200, 8200N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Smoothing | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | D440, D550, 8200, 8200N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 8,50333 € | 51,02 € |
| Unit Price without VAT: | 8,50333 € |
|---|---|
| Unit Price with VAT: | 10,11896 € |


