
6140AN | |
|---|---|
DigiKey Part Number | 6140AN-ND |
Manufacturer | |
Manufacturer Product Number | 6140AN |
Description | GUN TIP W/ACORN NUT FOR D550 |
Customer Reference | |
Detailed Description | Smoothing Tip For D440, D550, 8200, 8200N |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Smoothing | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | D440, D550, 8200, 8200N |

