


612N | |
|---|---|
DigiKey Part Number | 72-612N-ND |
Manufacturer | |
Manufacturer Product Number | 612N |
Description | CUTTER SIDE OVAL SEMIFLUSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Apex Tool Group | Cut Edge Semi Flush |
Series | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Active | Capacity 1.0mm Dia Soft Wire |
Type Side (Diagonal) | Weight 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,09000 € | 73,09 € |
| Unit Price without VAT: | 73,09000 € |
|---|---|
| Unit Price with VAT: | 86,97710 € |

