
6110 | |
|---|---|
DigiKey Part Number | 6110AT-ND |
Manufacturer | |
Manufacturer Product Number | 6110 |
Description | 6110 CUTTING TIP CARDED A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cutting Tip For D440, D550, 8200, 8200N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Cutting | |
Tip Shape | - | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | D440, D550, 8200, 8200N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,74500 € | 46,47 € |
| Unit Price without VAT: | 7,74500 € |
|---|---|
| Unit Price with VAT: | 9,21655 € |

