
600JSA | |
|---|---|
DigiKey Part Number | 600JSA-ND |
Manufacturer | |
Manufacturer Product Number | 600JSA |
Description | TWEEZER BACK STOP WAFER 5.12" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated Back Stop Wafer (Holding) 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated | |
Tip Style | Back Stop | |
Tip Type | Wafer (Holding) | |
Tip Shape | Straight | |
Length - Overall | 5.12" (130.0mm) | |
Pattern Number | - | |
Material | Stainless Steel |

