
600ASA | |
|---|---|
DigiKey Part Number | 600ASA-ND |
Manufacturer | |
Manufacturer Product Number | 600ASA |
Description | TWEEZER BACK STOP WAFER 5.12" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated Back Stop Wafer (Holding) 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Style Back Stop |
Manufacturer Apex Tool Group | Tip Type Wafer (Holding) |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.12" (130.0mm) |
Part Status Not For New Designs | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, Heat Resistant, Serrated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 30,51167 € | 366,14 € |
| Unit Price without VAT: | 30,51167 € |
|---|---|
| Unit Price with VAT: | 36,30889 € |

