
5CSA | |
|---|---|
DigiKey Part Number | 5CSA-ND |
Manufacturer | |
Manufacturer Product Number | 5CSA |
Description | TWEEZER POINTED 4.53" |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Features Acid Resistant, Anti-Magnetic, Heat Resistant |
Manufacturer Apex Tool Group | Tip Style Pointed |
Series | Tip Shape Curved |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Obsolete | Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18072USA | Aven Tools | 83 | 243-1225-ND | 7,08000 € | Similar |


