
5BSAF | |
|---|---|
DigiKey Part Number | 72-5BSAF-ND |
Manufacturer | |
Manufacturer Product Number | 5BSAF |
Description | 5BSAF TWEEZERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Strong 4.50" (114.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Strong | |
Tip Shape | Curved | |
Length - Overall | 4.50" (114.3mm) | |
Pattern Number | - | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,25000 € | 42,25 € |
| Unit Price without VAT: | 42,25000 € |
|---|---|
| Unit Price with VAT: | 50,27750 € |

