
599FO | |
|---|---|
DigiKey Part Number | 599FO-ND |
Manufacturer | |
Manufacturer Product Number | 599FO |
Description | CUTTER SIDE OVAL SEMIFLUSH 4.53" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | - | |
Capacity | - | |
Weight | 0.15 lb (68.04 g) |

