

592E | |
---|---|
DigiKey Part Number | 592E-ND |
Manufacturer | |
Manufacturer Product Number | 592E |
Description | CUTTER TIP TAPERED FLUSH 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | - | |
Capacity | 24 AWG | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,49000 € | 81,49 € |
Unit Price without VAT: | 81,49000 € |
---|---|
Unit Price with VAT: | 96,97310 € |