



578E | |
|---|---|
DigiKey Part Number | 578E-ND |
Manufacturer | |
Manufacturer Product Number | 578E |
Description | CUTTER TIP ANGL FULL FLUSH 4.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled Full Flush 4.25" (108.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled | |
Cut Edge | Full Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | - | |
Capacity | 22 AWG | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,37000 € | 127,37 € |
| Unit Price without VAT: | 127,37000 € |
|---|---|
| Unit Price with VAT: | 151,57030 € |

