Weller WSW Solder Wire -  REDUCED SPLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Weller WSW Solder Wire -  REDUCED SPLASH
Weller Erem 1 million cycles moves - TESTED!

576TX2

DigiKey Part Number
576TX2-ND
Manufacturer
Manufacturer Product Number
576TX2
Description
CUTTER SIDE OVAL SPR FULLL FLUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush 4.25" (108.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Oval
Manufacturer
Apex Tool Group
Cut Edge
Super Full Flush
Series
Length - Overall
4.25" (108.0mm)
Packaging
Bulk
Features
Carbide Blades, ESD Safe
Part Status
Active
Capacity
0.4mm Dia Hard Wire
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,67000 €240,67 €
Manufacturers Standard Package
Unit Price without VAT:240,67000 €
Unit Price with VAT:286,39730 €