
573EB | |
|---|---|
DigiKey Part Number | 573EB-ND |
Manufacturer | |
Manufacturer Product Number | 573EB |
Description | CUTTER TIP STRT FULL FLUSH 4.9" |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight Full Flush 4.90" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | Full Flush | |
Length - Overall | 4.90" (125.0mm) | |
Features | Soft Grips | |
Capacity | 24 AWG | |
Weight | 0.2 lb (90.72 g) |

