


572E | |
|---|---|
DigiKey Part Number | 572E-ND |
Manufacturer | |
Manufacturer Product Number | 572E |
Description | CUTTER TIP ANGL 40DEG FLSH 4.53" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 40° Flush 4.53" (115.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled, 40° | |
Cut Edge | Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | - | |
Capacity | 1.3mm Dia Soft Wire | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,52000 € | 83,52 € |
| Unit Price without VAT: | 83,52000 € |
|---|---|
| Unit Price with VAT: | 99,38880 € |


