
56618G | |
---|---|
DigiKey Part Number | 56618G-ND |
Manufacturer | |
Manufacturer Product Number | 56618G |
Description | 22PC BALL POINT LONG ARM HEX K |
Customer Reference | |
Detailed Description | Hex Hex Key Set 22 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Ball End, Black Finish, Extra Long | |
Weight | - |