
5647015PL | |
|---|---|
DigiKey Part Number | 72-5647015PL-ND |
Manufacturer | |
Manufacturer Product Number | 5647015PL |
Description | SLING HOOK, EYE STYLE, PL, 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 10.75" L (273.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 10.75" L (273.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,99000 € | 180,99 € |
| Unit Price without VAT: | 180,99000 € |
|---|---|
| Unit Price with VAT: | 215,37810 € |

