
5646815PL | |
|---|---|
DigiKey Part Number | 72-5646815PL-ND |
Manufacturer | |
Manufacturer Product Number | 5646815PL |
Description | SLING HOOK, EYE STYLE, PL, 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 8.78" L (223.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 8.78" L (223.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,17000 € | 101,17 € |
| Unit Price without VAT: | 101,17000 € |
|---|---|
| Unit Price with VAT: | 120,39230 € |

