
5646495PL | |
|---|---|
DigiKey Part Number | 72-5646495PL-ND |
Manufacturer | |
Manufacturer Product Number | 5646495PL |
Description | SLING HK,EYE STYLE,PL 9/32-5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook 6.00" L (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | - | |
Size / Dimension | 6.00" L (152.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,55000 € | 79,55 € |
| Unit Price without VAT: | 79,55000 € |
|---|---|
| Unit Price with VAT: | 94,66450 € |

