
5624415 | |
|---|---|
DigiKey Part Number | 72-5624415-ND |
Manufacturer | |
Manufacturer Product Number | 5624415 |
Description | 9/32" EYE GRAB HOOK,CAM ALLOY PA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hook Green 3.69" L (93.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | Green | |
Size / Dimension | 3.69" L (93.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,90000 € | 24,90 € |
| Unit Price without VAT: | 24,90000 € |
|---|---|
| Unit Price with VAT: | 29,63100 € |

