Image for 56-611 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-611

DigiKey Part Number
56-611-ND
Manufacturer
Manufacturer Product Number
56-611
Description
WRENCH SET 7-19MM ASSORTED 11PC
Customer Reference
Detailed Description
Wrench Set Wrench 7mm ~ 19mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
7mm ~ 19mm
Length
Assorted
Finish
Black Oxide Finish
End Detail
Angled 15°
Torque
-
Features
Set of 11, Includes Roll Up Pouch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.