Image for 56-418 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-418

DigiKey Part Number
56-418-ND
Manufacturer
Manufacturer Product Number
56-418
Description
WRENCH COMBO 18MM 8.75"
Customer Reference
Detailed Description
Combination Wrench 18mm 8.75" (222.3mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
18mm
Packaging
Bulk
Length
8.75" (222.3mm)
Part Status
Obsolete
Finish
Satin Chrome Finish
Tool Type
Combination
End Detail
Angled 15°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.