Image for 56-415 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-415

DigiKey Part Number
56-415-ND
Manufacturer
Manufacturer Product Number
56-415
Description
WRENCH COMBO 15MM 7.52"
Customer Reference
Detailed Description
Combination Wrench 15mm 7.52" (191.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
15mm
Length
7.52" (191.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.