cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-414

DigiKey Part Number
56-414-ND
Manufacturer
Manufacturer Product Number
56-414
Description
WRENCH COMBO 14MM 7.09"
Customer Reference
Detailed Description
Combination Wrench 14mm 7.09" (180.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
14mm
Length
7.09" (180.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.