Image for 56-412 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-412

DigiKey Part Number
56-412-ND
Manufacturer
Manufacturer Product Number
56-412
Description
WRENCH COMBO 12MM 6.22"
Customer Reference
Detailed Description
Combination Wrench 12mm 6.22" (158.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
12mm
Length
6.22" (158.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.