56-220 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 31,60100 €
Image for 56-220 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-220

DigiKey Part Number
56-220-ND
Manufacturer
Manufacturer Product Number
56-220
Description
WRENCH COMBO 20MM 11.5"
Customer Reference
Detailed Description
Combination Wrench 20mm 11.50" (292.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
20mm
Length
11.50" (292.1mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes