56-217 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 27,10600 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-217

DigiKey Part Number
56-217-ND
Manufacturer
Manufacturer Product Number
56-217
Description
WRENCH COMBO 17MM 10.08"
Customer Reference
Detailed Description
Combination Wrench 17mm 10.08" (256.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
17mm
Length
10.08" (256.0mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes