56-209 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 7,98050 €
Image for 56-209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-209

DigiKey Part Number
56-209-ND
Manufacturer
Manufacturer Product Number
56-209
Description
WRENCH COMBO 9MM 6.13"
Customer Reference
Detailed Description
Combination Wrench 9mm 6.13" (155.7mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
9mm
Packaging
Bulk
Length
6.13" (155.7mm)
Part Status
Obsolete
Finish
Black Oxide Finish
Tool Type
Combination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81757Apex Tool Group081757-ND7,98050 €Similar
Obsolete
This product is no longer manufactured. View Substitutes