Image for 56-207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-207

DigiKey Part Number
56-207-ND
Manufacturer
Manufacturer Product Number
56-207
Description
WRENCH COMBO 7MM 5.31"
Customer Reference
Detailed Description
Combination Wrench 7mm 5.31" (134.9mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
7mm
Length
5.31" (134.9mm)
Finish
Black Oxide Finish
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.