56-206 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 6,52700 €
Image for 56-206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-206

DigiKey Part Number
56-206-ND
Manufacturer
Manufacturer Product Number
56-206
Description
WRENCH COMBO 6MM 5"
Customer Reference
Detailed Description
Combination Wrench 6mm 5.00" (127.0mm) Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Apex Tool Group
End - Size
6mm
Packaging
Bulk
Length
5.00" (127.0mm)
Part Status
Obsolete
Finish
Black Oxide Finish
Tool Type
Combination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
81754Apex Tool Group081754-ND6,52700 €Similar
Obsolete
This product is no longer manufactured. View Substitutes