55NCGV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 4
Unit Price: 35,02000 €
Datasheet
Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55NCGV

DigiKey Part Number
55NCGV-ND
Manufacturer
Manufacturer Product Number
55NCGV
Description
CUTTER SIDE OVAL BEVEL 5"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Bevel
Length - Overall
5.00" (127.0mm)
Features
-
Capacity
-
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes