
554A | |
|---|---|
DigiKey Part Number | 72-554A-ND |
Manufacturer | |
Manufacturer Product Number | 554A |
Description | 554A FORMING PLIER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Flat Nose Smooth 4.72" (120.0mm) |
Category | Tip Type Flat Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features ESD Safe, Soft Grips |
Part Status Active | Length 4.72" (120.0mm) |
Tool Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,40000 € | 85,40 € |
| Unit Price without VAT: | 85,40000 € |
|---|---|
| Unit Price with VAT: | 101,62600 € |

