
54CGVN | |
|---|---|
DigiKey Part Number | 54CGVN-ND |
Manufacturer | |
Manufacturer Product Number | 54CGVN |
Description | CUTTER SIDE OVAL BEVEL 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Capacity | - | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,05333 € | 264,32 € |
| Unit Price without VAT: | 44,05333 € |
|---|---|
| Unit Price with VAT: | 52,42346 € |


