
54CGBKN | |
---|---|
DigiKey Part Number | 54CGBKN-ND |
Manufacturer | |
Manufacturer Product Number | 54CGBKN |
Description | CUTTER SIDE OVAL BEVEL 4" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.00" (101.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Capacity | - | |
Weight | 0.14 lb (63.5 g) |